+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-W60L-000E

Optocoupler; SMD; Ch: 1; OUT: open collector; 5kV; 15Mbps; SO6


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-W60L-000E
TME Symbol:
ACPL-W60L-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Transfer rate
15Mbps
Case
SO6
Turn-on time
24ns
Turn-off time
10ns
Slew rate
25kV/μs
Gross weight0.207 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-W60L-000E
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 200.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturerTube = 100 pcs