+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPR-BLK

Connector: RCA; plug; male; audio video; straight; soldering; black


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-BLK
TME Symbol:
ACPR-BLK

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
black
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight18.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-BLK
1780 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
Net price for quantities from 300 pcs - 2.64 USDGross price for quantities from 300 pcs - 2.64 USD
Packaging method by the manufacturer:Cardboard = 100 pcs