+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPR-SGR

Connector: RCA; plug; male; audio video; straight; soldering; grey


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-SGR
TME Symbol:
ACPR-SGR

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Spatial orientation
straight
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
green
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-SGR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD
Net price for quantities from 300 pcs - 3.03 USDGross price for quantities from 300 pcs - 3.03 USD
Net price for quantities from 500 pcs - 2.90 USDGross price for quantities from 500 pcs - 2.90 USD