+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPR-SRD

Connector: RCA; plug; male; audio video; straight; soldering; grey


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-SRD
TME Symbol:
ACPR-SRD

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Spatial orientation
straight
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
red
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight18.71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-SRD
394 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 3.87 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
Net price for quantities from 200 pcs - 2.41 USDGross price for quantities from 200 pcs - 2.41 USD
Net price for quantities from 300 pcs - 2.23 USDGross price for quantities from 300 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 1.94 USD
Packaging method by the manufacturer:Cardboard = 100 pcs