+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPS-GB

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; black

Manufacturer: AMPHENOL

Manufacturer part number:
ACPS-GB
TME Symbol:
ACPS-GB

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight20.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPS-GB
25 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
Net price for quantities from 100 pcs - 3.91 USDGross price for quantities from 100 pcs - 3.91 USD
Net price for quantities from 200 pcs - 3.61 USDGross price for quantities from 200 pcs - 3.61 USD
Net price for quantities from 300 pcs - 3.28 USDGross price for quantities from 300 pcs - 3.28 USD
Net price for quantities from 500 pcs - 3.09 USDGross price for quantities from 500 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs