+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPS-GN

Connector: Jack 6,3mm; plug; male; audio video; stereo; ways: 3


Manufacturer: AMPHENOL

Manufacturer part number:
ACPS-GN
TME Symbol:
ACPS-GN

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
grey
Contact plating
nickel plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight20.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPS-GN
178 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.74 USDGross price for quantities from 25 pcs - 4.74 USD
Net price for quantities from 50 pcs - 4.52 USDGross price for quantities from 50 pcs - 4.52 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 200 pcs - 4.07 USDGross price for quantities from 200 pcs - 4.07 USD
Net price for quantities from 300 pcs - 3.94 USDGross price for quantities from 300 pcs - 3.94 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
Packaging method by the manufacturer:Cardboard = 100 pcs