+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of thyristor | AC switch | |
Max. off-state voltage | 0.6kV | |
Max. load current | 0.2A | |
Gate current | 5mA | |
Case | SO8 | |
Mounting | SMD | |
Technology | ASD™ | |
Number of switches | 1 | |
Features of semiconductor devices | internally triggered | |
Kind of package | reel, tape |