+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACS108-6SN-TR

Thyristor: AC switch; 600V; Ifmax: 0.8A; Igt: 10mA; SOT223; SMD; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACS108-6SN-TR
TME Symbol:
ACS108-6SN-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.6kV
Max. load current
0.8A
Gate current
10mA
Case
SOT223
Mounting
SMD
Technology
ASD™
Number of switches
1
Features of semiconductor devices
internally triggered
Kind of package
reel, tape
Gross weight0.16 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
*
ACS108-6SN-TR
2483 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs