+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACS108-6SN

Thyristor: AC switch; 600V; Ifmax: 0.8A; Igt: 10mA; SOT223; SMD; ASD™

Manufacturer: STMicroelectronics

Manufacturer part number:
ACS108-6SN
TME Symbol:
ACS108-6SN

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.6kV
Max. load current
0.8A
Gate current
10mA
Case
SOT223
Mounting
SMD
Technology
ASD™
Number of switches
1
Features of semiconductor devices
internally triggered
Kind of package
tube
Gross weight0.157 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics
*
ACS108-6SN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 1 000 pcs