+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACS120-7SB-TR

Thyristor: AC switch; 700V; Ifmax: 2A; Igt: 10mA; DPAK; SMD; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACS120-7SB-TR
TME Symbol:
ACS120-7SB-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
700V
Max. load current
2A
Gate current
10mA
Case
DPAK
Mounting
SMD
Technology
ASD™
Number of switches
1
Features of semiconductor devices
internally triggered
Kind of package
reel, tape
Gross weight0.384 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACS120-7SB-TR
2277 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Packaging method by the manufacturer:Reel = 2 500 pcs