+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACS60US24

Power supply: switching; open; 60W; 110÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ACS60US24
TME Symbol:
ACS60US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
24V DC
Output current
2.5A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
86%
Body dimensions
101.6x50.8x30.48mm
Electrical connection
connector with snap lock
Manufacturer series
ACS
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 110...370V DC
Gross weight100 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ACS60US24
0 in TME stock
Net price for quantities from 1 pcs - 90.48 USDGross price for quantities from 1 pcs - 90.48 USD
Net price for quantities from 25 pcs - 82.11 USDGross price for quantities from 25 pcs - 82.11 USD
Net price for quantities from 100 pcs - 76.22 USDGross price for quantities from 100 pcs - 76.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.