+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACSL-6300-50TE

Optocoupler; SMD; Ch: 3; OUT: open collector; Uinsul: 2.5kV; SOIC16


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACSL-6300-50TE
TME Symbol:
ACSL-6300-50TE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
3
Kind of output
open collector
Insulation voltage
2.5kV
Case
SOIC16
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACSL-6300-50TE
0 in TME stock
Net price for quantities from 1 pcs - 6.26 USDGross price for quantities from 1 pcs - 6.26 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 500 pcs - 3.65 USDGross price for quantities from 500 pcs - 3.65 USD
Net price for quantities from 1000 pcs - 3.59 USDGross price for quantities from 1000 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.