+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACSL-6420-00TE

Optocoupler; SMD; Ch: 4; OUT: gate; 2.5kV; 15Mbps; SO16; 10kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACSL-6420-00TE
TME Symbol:
ACSL-6420-00TE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
gate
Insulation voltage
2.5kV
Transfer rate
15Mbps
Case
SO16
Turn-on time
35ns
Turn-off time
12ns
Slew rate
10kV/μs
Manufacturer series
ACSL-6xx0
Gross weight0.143 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
ACSL-6420-00TE
665 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs