+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACT108-800EQP

Thyristor: AC switch; 800V; Ifmax: 0.8A; Igt: 10mA; TO92; THT


Manufacturer: WeEn Semiconductors

Manufacturer part number:
ACT108-800EQP
TME Symbol:
ACT108-800EQP

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
0.8A
Gate current
10mA
Case
TO92
Mounting
THT
Features of semiconductor devices
internally triggered
Kind of package
reel, tape
Gross weight0.338 g
Certificates
See other products in this category: Thyristors - others WeEn Semiconductors,
*
ACT108-800EQP
9206 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 10 000 pcs