+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 25A | |
DC contacts rating @R | 20A / 14V DC | |
Relay variant | automotive, miniature | |
Coil resistance | 180Ω | |
Coil power consumption | 0.8W | |
Contact material | silver alloy | |
Operating temperature | -40...85°C | |
Body dimensions | 17.4x7.2x13.5mm | |
Mounting | PCB | |
Contact resistance | 100Ω | |
Leads | for PCB | |
Mechanical durability | 10000000 cycles | |
Coil current | 66.7mA | |
Operate time | 10ms | |
Electrical life | 100000 cycles | |
Terminal pitch | 4.3mm |