+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACTT2S-800ETNJ

Thyristor: AC switch; 800V; Ifmax: 2A; Igt: 10mA; DPAK; SMD


Manufacturer: WeEn Semiconductors

Manufacturer part number:
ACTT2S-800ETNJ
TME Symbol:
ACTT2S-800ETNJ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
2A
Gate current
10mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Thyristors - others WeEn Semiconductors,
*
ACTT2S-800ETNJ
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order