+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WeEn Semiconductors
Manufacturer | WeEn Semiconductors | |
Type of thyristor | AC switch | |
Max. off-state voltage | 0.8kV | |
Max. load current | 2A | |
Gate current | 10mA | |
Case | TO220FP | |
Mounting | THT | |
Kind of package | tube |