+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACTT8-800CTNQ

Thyristor: AC switch; 800V; Ifmax: 8A; Igt: 35mA; TO220AB; THT; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
ACTT8-800CTNQ
TME Symbol:
ACTT8-800CTNQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Thyristors - others WeEn Semiconductors,
*
ACTT8-800CTNQ
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.