+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACX143ZUQ-13R

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ACX143ZUQ-13R
TME Symbol:
ACX143ZUQ-13R

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.27W
Case
SOT363
Current gain
80
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base resistor
4.7kΩ
Application
automotive industry
Base-emitter resistor
47kΩ
Manufacturer standard package
10000pcs.
Gross weight1 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ACX143ZUQ-13R
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)