+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACZ11BR2E-15FD-20

Encoder: incremental; THT; 20imp/revol; 5VDC; 10mA; Shaft: D spring

NEW

Manufacturer: Same Sky®

Manufacturer part number:
ACZ11BR2E-15FD-20
TME Symbol:
ACZ11BR2E-15FD-20

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-10...65°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Body dimensions
11.7x13.75x6.5mm
Gross weight5.6 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
ACZ11BR2E-15FD-20
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 1 020.
Multiple of: 60.
Net price for quantities from 1020 pcs - 2.17 USDGross price for quantities from 1020 pcs - 2.17 USD