+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD-N10JNJ-1

Adapter; N female,NEX10 female; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-N10JNJ-1
TME Symbol:
AD-N10JNJ-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • NEX10 female
  • N female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-N10JNJ-1
0 in TME stock
Net price for quantities from 25 pcs - 61.21 USDGross price for quantities from 25 pcs - 61.21 USD
Net price for quantities from 50 pcs - 58.60 USDGross price for quantities from 50 pcs - 58.60 USD
Net price for quantities from 100 pcs - 57.31 USDGross price for quantities from 100 pcs - 57.31 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.