+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD-NL-6252BLR4

Lamp: LED flood light; 10W; 230VAC; 4000K; CRImin: 80; IP44; 800lm


Manufacturer: ADVITI

Manufacturer part number:
AD-NL-6252BLR4
TME Symbol:
AD-NL-6252BLR4

Specification

Manufacturer
ADVITI
Type of lamp
LED flood light
Power consumption
10W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Body dimensions
65x104x137mm
IP rating
IP44
Light source
LED
Luminosity
800lm
Body colour
black
Light source features
motion sensor integrated
Enclosure material
aluminium
Protection class
I
Mechanical impact resistance
IK04
Counting range
10s...10min
Range
8m
Kind of sensor
infrared
Power factor
≥0.8
Gross weight268.6 g
Certificates
EAN code5908254826375
See other products in this category: Light sources - lighting ADVITI,
*
AD-NL-6252BLR4
3 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 5 pcs - 12.26 USDGross price for quantities from 5 pcs - 12.26 USD
Net price for quantities from 10 pcs - 11.45 USDGross price for quantities from 10 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.