+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD-NPHDBNCJ-1

Adapter; HD-BNC female,N male; Insulation: PTFE; 75Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-NPHDBNCJ-1
TME Symbol:
AD-NPHDBNCJ-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
beryllium copper
Plating material
nickel
Connector variant
insulated
Cable/adapter structure
  • HD-BNC female
  • N male
Gross weight39.34 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-NPHDBNCJ-1
0 in TME stock
Net price for quantities from 25 pcs - 78.17 USDGross price for quantities from 25 pcs - 78.17 USD
No. of pieces (Multiplicity: 25)