+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD-PL-6459WLZM4

Lamp: plafond; 12W; 230VAC; 1190lm; 120°; 4000K; CRImin: 80; IP20


Manufacturer: ADVITI

Manufacturer part number:
AD-PL-6459WLZM4
TME Symbol:
AD-PL-6459WLZM4

Specification

Manufacturer
ADVITI
Type of lamp
plafond
Power consumption
12W
Operating voltage
230V AC
Luminous flux
1190lm
Viewing angle
120°
Colour temperature
4000K
Min. colour rendering index
80
IP rating
IP20
Light source
LED
Energy class
F
Enclosure material
metal
Protection class
I
Mechanical impact resistance
IK05
Gross weight449 g
Certificates
EAN code5908254840388
See other products in this category: Light sources - lighting ADVITI,
*
AD-PL-6459WLZM4
0 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.