+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of transition | adapter | |
Insulator material | PTFE | |
Wave impedance | 50Ω | |
Body material | beryllium copper | |
Plating material | gold | |
Connector variant | insulated |