+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.002

Cable; 100mm; FME female,MMCX male; angled,straight

Manufacturer: JC Antenna

Manufacturer part number:
AD.ANT.002
TME Symbol:
AD.ANT.002

Specification

Manufacturer
JC Antenna
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.1m
Cable/adapter structure
  • FME female
  • MMCX male
Connector variant
  • angled
  • straight
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies JC Antenna,
*
AD.ANT.002
52 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs