+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.003

Cable; 100mm; MMCX male,SMA male; angled,straight


Manufacturer: JC Antenna

Manufacturer part number:
AD.ANT.003
TME Symbol:
AD.ANT.003

Specification

Manufacturer
JC Antenna
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.1m
Cable/adapter structure
  • MMCX male
  • SMA male
Connector variant
  • angled
  • straight
Gross weight5.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies JC Antenna,
*
AD.ANT.003
299 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.99 USDGross price for quantities from 20 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Packaging method by the manufacturer:Bag = 10 pcs