+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.006

Cable; 100mm; Fakra female,SMA female; angled,straight

Manufacturer: JC Antenna

Manufacturer part number:
AD.ANT.006
TME Symbol:
AD.ANT.006

Specification

Manufacturer
JC Antenna
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.1m
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • SMA female
Connector variant
  • angled
  • straight
Gross weight9.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies JC Antenna,
*
AD.ANT.006
110 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 20 pcs - 3.63 USDGross price for quantities from 20 pcs - 3.63 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs