+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.021

Cable; 100mm; IPEX MHF 1,SMA female; angled,straight


Manufacturer: JC Antenna

Manufacturer part number:
AD.ANT.021
TME Symbol:
AD.ANT.021

Specification

Manufacturer
JC Antenna
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.1m
Cable/adapter structure
  • IPEX MHF 1
  • SMA female
Connector variant
  • angled
  • straight
Gross weight3.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies JC Antenna,
*
AD.ANT.021
10631 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.46 USDGross price for quantities from 20 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsCardboard = 2 000 pcs