+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.022

Cable; 150mm; Fakra female,SMB male; straight


Manufacturer: JC Antenna

Manufacturer part number:
AD.ANT.022
TME Symbol:
AD.ANT.022

Specification

Manufacturer
JC Antenna
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.15m
Connector variant
straight
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • SMB male
Gross weight7.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies JC Antenna,
*
AD.ANT.022
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 20 pcs - 3.34 USDGross price for quantities from 20 pcs - 3.34 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcsCardboard = 200 pcs