+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.N011

Cable; 0.25m; Fakra socket,ISO socket; Car brand: VW


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N011
TME Symbol:
AD.ANT.N011

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
VW
Application - navigation
MFD2, RNS2
Description
This adapter allows you connect 16:9 car navigation units originally equipped in 50 ohm aerial slot. With this instrument car cables fitted in FAKRA plugs can be adapted easily.
Cable/adapter structure
  • Fakra socket
  • ISO socket
Gross weight17.6 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N011
13 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.