+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.N04

Cable; 0.25m; Fakra double socket,Fakra plug x2; Car brand: VW


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N04
TME Symbol:
AD.ANT.N04

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
VW
Application - navigation
MFD2, RCD300, RNS2, RNS-510
Connector colour
cream, water blue
Cable/adapter structure
  • Fakra double socket
  • Fakra plug x2
Gross weight21.78 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N04
71 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 3 pcs - 9.80 USDGross price for quantities from 3 pcs - 9.80 USD
Net price for quantities from 5 pcs - 8.71 USDGross price for quantities from 5 pcs - 8.71 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs