+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD.ANT.N13

Cable; 0.25m; Fakra double socket,Fakra plug; Car brand: Audi


Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N13
TME Symbol:
AD.ANT.N13

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
Audi
Application - navigation
RNS-E
Connector colour
water blue
Cable/adapter structure
  • Fakra double socket
  • Fakra plug
Gross weight17.57 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N13
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Net price for quantities from 5 pcs - 7.79 USDGross price for quantities from 5 pcs - 7.79 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD