+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD16-16E/G-24

Indicator: LED; flat; green; Ø16mm; IP40; AD16; 24VDC; 24VAC


Manufacturer: ONPOW

Manufacturer part number:
AD16-16E/G-24
TME Symbol:
AD16-16E/G-24

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Mounting hole dimensions
Ø16mm
IP rating
IP40
Manufacturer series
AD16
Supply voltage
  • 24V AC
  • 24V DC
Gross weight8.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
See other products from this series.:
*
AD16-16E/G-24
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.35 USD
Packaging method by the manufacturer:
Bag = 5 pcs