+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ONPOW | |
Type of light indictaor | control lamp | |
Kind of indicator | flat | |
Lamp colour | red/green | |
Switch standard | 22mm | |
Illumination | LED | |
Illumination voltage | 24V |