+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2kHz | |
Number of channels | 2 | |
Mounting | THT | |
Case | DIP38 | |
Operating temperature | 0...70°C | |
Integrated circuit features | galvanically isolated | |
Input offset voltage | 15mV | |
Kind of package | tube |