+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD22100KRZ

IC: temperature sensor; 0÷100°C; SO8; SMD; Interface: analog; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD22100KRZ
TME Symbol:
AD22100KRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
0...100°C
Case
SO8
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±0.75°C
Kind of package
tube
Integrated circuit features
with 22,5mV/°C signal conditioning
Supply voltage
  • 4...6.5V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD22100KRZ
0 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Hardly available product