+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD22103KRZ

IC: temperature sensor; 0÷100°C; SO8; SMD; Interface: analog

Manufacturer: Analog Devices

Manufacturer part number:
AD22103KRZ
TME Symbol:
AD22103KRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
0...100°C
Case
SO8
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±2°C
Supply voltage
  • 2.7...3.6V
Gross weight0.077 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD22103KRZ
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 30 pcs - 3.44 USDGross price for quantities from 30 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Hardly available product