+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD2S1210ASTZ

IC: A/D converter; 16bit; 4.75÷5.25V; LQFP48


Manufacturer: Analog Devices

Manufacturer part number:
AD2S1210ASTZ
TME Symbol:
AD2S1210ASTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Converter resolution
16bit
Operating voltage
4.75...5.25V
Case
LQFP48
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • parallel
  • serial
Integrated circuit features
  • 10 to16 bit variable resolution
  • programmable integrating oscillator
  • R/D converter
Gross weight0.18 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD2S1210ASTZ
0 in TME stock
Net price for quantities from 1 pcs - 36.21 USDGross price for quantities from 1 pcs - 36.21 USD
Net price for quantities from 3 pcs - 32.60 USDGross price for quantities from 3 pcs - 32.60 USD
Net price for quantities from 10 pcs - 28.80 USDGross price for quantities from 10 pcs - 28.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product