+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD420ARZ-32

IC: D/A converter; 16bit; Ch: 1; 12÷32V; SO24-W; 3.3Mbps


Manufacturer: Analog Devices

Manufacturer part number:
AD420ARZ-32
TME Symbol:
AD420ARZ-32

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Operating voltage
12...32V
Case
SO24-W
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Operating current
0...24mA
Kind of integrated circuit
current-loop transmitter
Data transfer rate
3.3Mbps
Gross weight0.664 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD420ARZ-32
74 in TME stock
Net price for quantities from 1 pcs - 43.78 USDGross price for quantities from 1 pcs - 43.78 USD
Net price for quantities from 3 pcs - 39.40 USDGross price for quantities from 3 pcs - 39.40 USD
Net price for quantities from 10 pcs - 36.50 USDGross price for quantities from 10 pcs - 36.50 USD
Net price for quantities from 31 pcs - 34.81 USDGross price for quantities from 31 pcs - 34.81 USD
Net price for quantities from 124 pcs - 31.32 USDGross price for quantities from 124 pcs - 31.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 31 pcs