+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5172BRMZ10

IC: digital potentiometer; I2C; 10kΩ; 8bit; MSOP10; SMD; Ch: 2; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD5172BRMZ10
TME Symbol:
AD5172BRMZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
10kΩ
Converter resolution
8bit
Case
MSOP10
Mounting
SMD
Kind of memory
EPROM OTP
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±0.3LSB
Max DNL
±0.1LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5172BRMZ10
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.47 USDGross price for quantities from 3 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs