+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5262BRUZ20

IC: digital potentiometer; 4-wire,SPI; 20kΩ; 8bit; TSSOP16; SMD

Manufacturer: Analog Devices

Manufacturer part number:
AD5262BRUZ20
TME Symbol:
AD5262BRUZ20

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
20kΩ
Converter resolution
8bit
Case
TSSOP16
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.25LSB
Interface
  • 4-wire
  • SPI
Supply voltage
  • 5...15V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5262BRUZ20
0 in TME stock
Net price for quantities from 1 pcs - 35.54 USDGross price for quantities from 1 pcs - 35.54 USD
Net price for quantities from 3 pcs - 32.04 USDGross price for quantities from 3 pcs - 32.04 USD
Net price for quantities from 10 pcs - 28.24 USDGross price for quantities from 10 pcs - 28.24 USD
Net price for quantities from 30 pcs - 25.43 USDGross price for quantities from 30 pcs - 25.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product