+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5263BRUZ20

IC: digital potentiometer; I2C,SPI; 20kΩ; 8bit; TSSOP24; SMD; Ch: 4

Manufacturer: Analog Devices

Manufacturer part number:
AD5263BRUZ20
TME Symbol:
AD5263BRUZ20

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
20kΩ
Converter resolution
8bit
Case
TSSOP24
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
4
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.25LSB
Application
automotive industry
Interface
  • I2C
  • SPI
Supply voltage
  • 10...15V
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5263BRUZ20
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.40 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 30 pcs - 6.20 USDGross price for quantities from 30 pcs - 6.20 USD
Net price for quantities from 62 pcs - 6.00 USDGross price for quantities from 62 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product