+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5304BRMZ

IC: D/A converter; 8bit; Ch: 4; 2.5÷5.5V; MSOP10; -40÷105°C

Manufacturer: Analog Devices

Manufacturer part number:
AD5304BRMZ
TME Symbol:
AD5304BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
4
Operating voltage
2.5...5.5V
Case
MSOP10
Mounting
SMD
Operating temperature
-40...105°C
Max DNL
±0.15LSB
Max INL
±0.625LSB
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5304BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 7.97 USDGross price for quantities from 3 pcs - 7.97 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 25 pcs - 6.33 USDGross price for quantities from 25 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product