+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5312ARMZ

IC: D/A converter; 10bit; Ch: 2; 2.7÷5.5V; MSOP10

Manufacturer: Analog Devices

Manufacturer part number:
AD5312ARMZ
TME Symbol:
AD5312ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
MSOP10
Mounting
SMD
Interface
serial
Integrated circuit features
rail-to-rail
Relative accuracy
0.5LSB
Gross weight1.1633 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5312ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 4.21 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product