+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5322BRMZ

IC: D/A converter; 12bit; 125ksps; Ch: 2; 2.5÷5.5V; SOP10

Manufacturer: Analog Devices

Manufacturer part number:
AD5322BRMZ
TME Symbol:
AD5322BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
125ksps
Number of channels
2
Operating voltage
2.5...5.5V
Case
SOP10
Mounting
SMD
Interface
SPI
Integrated circuit features
rail-to-rail
Relative accuracy
8LSB
Gross weight0.018 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5322BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 3 pcs - 8.78 USDGross price for quantities from 3 pcs - 8.78 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 50 pcs - 7.55 USDGross price for quantities from 50 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product