+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5330BRUZ

IC: D/A converter; 8bit; 167ksps; Ch: 1; 2.5÷5.5V; TSSOP20

Manufacturer: Analog Devices

Manufacturer part number:
AD5330BRUZ
TME Symbol:
AD5330BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
167ksps
Number of channels
1
Operating voltage
2.5...5.5V
Case
TSSOP20
Mounting
SMD
Interface
parallel
Relative accuracy
0.15LSB
Gross weight0.07 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5330BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 3 pcs - 5.77 USDGross price for quantities from 3 pcs - 5.77 USD
Net price for quantities from 25 pcs - 4.87 USDGross price for quantities from 25 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 75 pcs