+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5338ARMZ

IC: D/A converter; 10bit; 14.8ksps; Ch: 2; 2.5÷5.5V; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD5338ARMZ
TME Symbol:
AD5338ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
14.8ksps
Number of channels
2
Operating voltage
2.5...5.5V
Case
MSOP8
Mounting
SMD
Interface
I2C
Relative accuracy
0.5LSB
Gross weight0.024 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5338ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 3 pcs - 5.19 USDGross price for quantities from 3 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 50 pcs - 4.50 USDGross price for quantities from 50 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product