+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5422AREZ

IC: D/A converter; 16bit; Ch: 1; 10.8÷40V; TSSOP24; -40÷105°C

Manufacturer: Analog Devices

Manufacturer part number:
AD5422AREZ
TME Symbol:
AD5422AREZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Operating voltage
10.8...40V
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • 3-wire
  • Microwire
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5422AREZ
0 in TME stock
Net price for quantities from 1 pcs - 16.79 USDGross price for quantities from 1 pcs - 16.79 USD
Net price for quantities from 3 pcs - 15.07 USDGross price for quantities from 3 pcs - 15.07 USD
Net price for quantities from 10 pcs - 13.35 USDGross price for quantities from 10 pcs - 13.35 USD
Net price for quantities from 25 pcs - 12.03 USDGross price for quantities from 25 pcs - 12.03 USD
Net price for quantities from 62 pcs - 11.23 USDGross price for quantities from 62 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)
Hardly available product