+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5551BRZ

IC: D/A converter; 14bit; Ch: 1; 2.7÷5.5V; SO8; -40÷85°C

Manufacturer: Analog Devices

Manufacturer part number:
AD5551BRZ
TME Symbol:
AD5551BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
14bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±0.8LSB
Max INL
±1LSB
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5551BRZ
0 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 3 pcs - 20.70 USDGross price for quantities from 3 pcs - 20.70 USD
Net price for quantities from 10 pcs - 18.31 USDGross price for quantities from 10 pcs - 18.31 USD
Net price for quantities from 25 pcs - 16.41 USDGross price for quantities from 25 pcs - 16.41 USD
Net price for quantities from 98 pcs - 15.30 USDGross price for quantities from 98 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product